onsemi FAN3241TMX High Side 2, High Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 865-0868
- Mfr. Part No.:
- FAN3241TMX
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 865-0868
- Mfr. Part No.:
- FAN3241TMX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 2Ω | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 8V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 60V | |
| Maximum Operating Temperature | 105°C | |
| Operating Current | 5mA | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3.9mm | |
| Series | FAN324 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 2Ω | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 8V | ||
Pin Count 8 | ||
Maximum Supply Voltage 60V | ||
Maximum Operating Temperature 105°C | ||
Operating Current 5mA | ||
Minimum Operating Temperature -40°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS Compliant | ||
Width 3.9mm | ||
Series FAN324 | ||
Automotive Standard No | ||
Low-Side MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Related links
- onsemi FAN3241TMX High Side 2 SOIC
- DiodesZetex AP2191SG-13 High Side 2 SOIC
- Texas Instruments TPS2080D High Side 2 SOIC
- Maxim Integrated MAX893LESA+ High Side 2 SOIC
- Texas Instruments High Side 2 SOIC
- Microchip MIC2076-1YM-TR High Side 2 SOIC-8
- Microchip MIC2026A-1YM-TR High Side 2 SOIC-8
- Microchip MIC2076-2YM-TR High Side 2 SOIC-8
