onsemi FAN3241TMX High Side 2, High Side Power Switch IC 8-Pin, SOIC

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
166-2076
Mfr. Part No.:
FAN3241TMX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance RdsOn

2Ω

Number of Outputs

2

Number of Inputs

2

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

8V

Maximum Supply Voltage

60V

Pin Count

8

Operating Current

5mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.75mm

Standards/Approvals

RoHS Compliant

Length

4.9mm

Width

3.9mm

Automotive Standard

No

Series

FAN324

Low-Side MOSFET Drivers, Fairchild Semiconductor


MOSFET & IGBT Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy