onsemi FSFR1800HSL Power Switch IC 10-Pin, SIP
- RS Stock No.:
- 760-6024
- Mfr. Part No.:
- FSFR1800HSL
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-6024
- Mfr. Part No.:
- FSFR1800HSL
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Number of Outputs | 2 | |
| Power Rating | 260W | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 25V | |
| Maximum Operating Temperature | 130°C | |
| Operating Current | 7A | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.4mm | |
| Width | 10.7mm | |
| Length | 26.2mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Number of Outputs 2 | ||
Power Rating 260W | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Pin Count 10 | ||
Maximum Supply Voltage 25V | ||
Maximum Operating Temperature 130°C | ||
Operating Current 7A | ||
Minimum Operating Temperature -40°C | ||
Height 3.4mm | ||
Width 10.7mm | ||
Length 26.2mm | ||
- COO (Country of Origin):
- CN
LLC Resonant & Asymmetric Half Bridge PWM Controllers, Fairchild Semiconductor
Line Level Control (LLC)
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Related links
- onsemi FSFR1700XSL Low Side 1 SIP
- onsemi FSFR1700XS Half Bridge 1 SIP
- onsemi FSUSB30L10X MicroPak
- onsemi NCP383LMUAJAATXG High Side 1 Power Switch IC 10-Pin, UDFN
- onsemi High Side 1 Power Switch IC 10-Pin, MSOP
- onsemi FSUSB42MUX High Side 1 Power Switch IC 10-Pin, MSOP
- onsemi FSUSB30MUX High Side 1 MSOP
- Texas Instruments High Side VSON
