Monolithic Power Systems (MPS) MP62551DJ-LF-P High Side 1, Distribution Power Switch IC 6-Pin, TSOT-23
- RS Stock No.:
- 917-5790
- Mfr. Part No.:
- MP62551DJ-LF-P
- Manufacturer:
- Monolithic Power Systems (MPS)
Subtotal (1 pack of 5 units)*
€4.04
(exc. VAT)
€4.97
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.808 | €4.04 |
*price indicative
- RS Stock No.:
- 917-5790
- Mfr. Part No.:
- MP62551DJ-LF-P
- Manufacturer:
- Monolithic Power Systems (MPS)
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monolithic Power Systems (MPS) | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Distribution | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | TSOT-23 | |
| Minimum Supply Voltage | 2.5V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1.5A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 1.7mm | |
| Length | 3mm | |
| Height | 900μm | |
| Series | MP6255 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Monolithic Power Systems (MPS) | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type Distribution | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type TSOT-23 | ||
Minimum Supply Voltage 2.5V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1.5A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 1.7mm | ||
Length 3mm | ||
Height 900μm | ||
Series MP6255 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
USB Switches, Monolithic Power Systems
E-Fuse, Load and USB Switches, Monolithic Power Systems
Related links
- Monolithic Power Systems (MPS) MP62551DJ-LF-P High Side 1 TSOT-23
- Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC 6 V 1.3 A 6-Pin TSOT-23
- Monolithic Power Systems (MPS) MP9361DJ-LF-P Regulator 5.2V 1.6 MHz, TSOT 6-Pin
- Monolithic Power Systems (MPS) 1-Channel 2A Adjustable 8-Pin, TSOT-23
- Monolithic Power Systems (MPS) Regulator 5.2V 1.6 MHz, TSOT 6-Pin
- Monolithic Power Systems (MPS) MP24894GJ-P LED Driver IC 60 V 6-Pin TSOT
- Monolithic Power Systems (MPS) Boost Converter 22V Output Voltage, 2 A Output Current
- Monolithic Power Systems (MPS) Boost Converter 22V Output Voltage, 300 mA Output Current
