Microchip MIC2091-1YM5-TR High Side 1, Current Limiting Distribution Power Switch IC 5-Pin, SOT-23
- RS Stock No.:
- 177-2886
- Mfr. Part No.:
- MIC2091-1YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€705.00
(exc. VAT)
€867.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.235 | €705.00 |
*price indicative
- RS Stock No.:
- 177-2886
- Mfr. Part No.:
- MIC2091-1YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | Current Limiting Distribution | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 1200mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 110μA | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Series | MIC2091 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type Current Limiting Distribution | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 1200mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 110μA | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
Series MIC2091 | ||
The MIC2090 and MIC2091 are high-side MOSFET power switches optimized for general-purpose 50mA or 100mA low power distribution in circuits requiring over-current limiting and circuit protection.
1.8V to 5.5V supply voltage
790 mΩ typical RDSON at 3.3V
MIC2090 is rated for 50mA minimum continuous current
MIC2091 is rated for 100mA minimum continuous current
Reverse current blocking (OGI)
20ns super fast reaction time to hard short at output
10ms fault flag delay (tD_FAULT/) eliminates false assertions
Auto-retry overcurrent and short-circuit protection (-1 version)
Latch-off on current limit (-2 version)
Thermal shutdown
Fault status flag indicates: over-current, over-temperature, or UVLO
Under-voltage lockout (UVLO)
Low quiescent current
Related links
- Microchip MIC2091-1YM5-TR High Side 1 SOT-23
- Microchip MIC2091-2YM5-TR High Side 1 SOT-23-5
- Microchip MIC2090-1YM5-TR High Side 1 SOT-23
- Microchip MIC2005A-1YM5-TR High Side 1 SOT-23
- Texas Instruments TPS2041CDBVT SOT-23
- DiodesZetex AP22802AW5-7 SOT-25
- Texas Instruments TPS2065CDBVT-2 SOT-23
- Texas Instruments TPS2051CDBVT High Side SOT-23
