Texas Instruments TPS2041CDBVT, Distribution Power Switch IC 5-Pin, SOT-23
- RS Stock No.:
- 162-7887
- Mfr. Part No.:
- TPS2041CDBVT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7887
- Mfr. Part No.:
- TPS2041CDBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | Distribution | |
| Switch On Resistance | 154mΩ | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 0.5A | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type Distribution | ||
Switch On Resistance 154mΩ | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 0.5A | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
- COO (Country of Origin):
- PH
Related links
- Texas Instruments TPS2065CDBVT-2 SOT-23
- Texas Instruments TPS2051CDBVT High Side SOT-23
- Texas Instruments High Side SOT-23
- Texas Instruments TPS2061DBVT High Side SOT-23
- Texas Instruments TPS2061CDBVT SOT-23
- Microchip MIC2091-1YM5-TR High Side 1 SOT-23
- DiodesZetex AP22802AW5-7 SOT-25
- Texas Instruments High Side SOT-23
