Texas Instruments TPS2065CDBVT-2, Distribution Power Switch IC 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7894
Mfr. Part No.:
TPS2065CDBVT-2
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Type

Distribution

Switch On Resistance

154mΩ

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1.3mm

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy