Microchip MIC2091-1YM5-TR High Side 1, Current Limiting Distribution Power Switch IC 5-Pin, SOT-23

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€11.75

(exc. VAT)

€14.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.235€11.75-
100 +€0.217€10.857%

*price indicative

Packaging Options:
RS Stock No.:
177-3195
Distrelec Article No.:
304-38-545
Mfr. Part No.:
MIC2091-1YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Power Switch IC

Power Switch Type

Current Limiting Distribution

Power Switch Topology

High Side

Switch On Resistance RdsOn

1200mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Package Type

SOT-23

Minimum Supply Voltage

-0.3V

Pin Count

5

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Operating Current

110μA

Width

1.6mm

Length

2.9mm

Standards/Approvals

No

Series

MIC2091

Automotive Standard

No

The MIC2090 and MIC2091 are high-side MOSFET power switches optimized for general-purpose 50mA or 100mA low power distribution in circuits requiring over-current limiting and circuit protection.

1.8V to 5.5V supply voltage

790 mΩ typical RDSON at 3.3V

MIC2090 is rated for 50mA minimum continuous current

MIC2091 is rated for 100mA minimum continuous current

Reverse current blocking (OGI)

20ns super fast reaction time to hard short at output

10ms fault flag delay (tD_FAULT/) eliminates false assertions

Auto-retry overcurrent and short-circuit protection (-1 version)

Latch-off on current limit (-2 version)

Thermal shutdown

Fault status flag indicates: over-current, over-temperature, or UVLO

Under-voltage lockout (UVLO)

Low quiescent current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy