Microchip MIC94041YFL-TR High Side, High Side Power Switch IC 4-Pin, MLF-4
- RS Stock No.:
- 244-9850
- Mfr. Part No.:
- MIC94041YFL-TR
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
In Stock
- 4,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.811 | €8.11 |
| 50 - 490 | €0.688 | €6.88 |
| 500 - 990 | €0.64 | €6.40 |
| 1000 - 2490 | €0.623 | €6.23 |
| 2500 + | €0.611 | €6.11 |
*price indicative
- RS Stock No.:
- 244-9850
- Mfr. Part No.:
- MIC94041YFL-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 28mΩ | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | MLF-4 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3A | |
| Height | 750μm | |
| Standards/Approvals | RoHS | |
| Length | 1.2mm | |
| Width | 1.2mm | |
| Automotive Standard | No | |
| Series | MIC94040/1/2/3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 28mΩ | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type MLF-4 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3A | ||
Height 750μm | ||
Standards/Approvals RoHS | ||
Length 1.2mm | ||
Width 1.2mm | ||
Automotive Standard No | ||
Series MIC94040/1/2/3 | ||
The microchip high-side Load Switch is a family of high-side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 28mΩ RDSON P-channel MOSFET which enables the device to support up to 3A of continuous current. The soft-start feature is provided to prevent an in-rush current event from pulling down the input supply voltage. Internal level shift circuitry allows low voltage logic signals to switch higher supply voltages. The enable voltage can be as high as 5.5V and is not limited by the input voltage. The devices provide low quiescent current and low shutdown current to maximize battery life.
A continuous operating current is 3A
The input voltage range 1.7V to 5.5V
Internal level shift for CMOS/TTL control logic
Ultra low quiescent current
Micro-power shutdown current
It has ultra fast turn off time
Related links
- Microchip MIC94041YFL-TR High Side MLF-4
- Microchip MIC94044YFL-TR High Side 1 MLF
- Microchip MIC94043YFL-TR High Side 1 MLF
- Microchip MIC94045YFL-TR High Side 1 MLF
- Microchip High Side 1 MLF
- Microchip MIC94061YMT-TR High Side UDFN
- Microchip MIC94040YFL-TR High Side UDFN
- Microchip MIC2099-1YMT-TR High Side 1 UDFN-6 (MLF 1.6 x 1.6 mm)
