onsemi High Side 1, USB Power Power Switch IC 9-Pin, WLCSP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-4282
Mfr. Part No.:
FSUSB242UCX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Topology

High Side

Power Switch Type

USB Power

Product Type

Power Switch IC

Switch On Resistance RdsOn

5Ω

Number of Outputs

2

Number of Inputs

1

Interface Type

USB

Mount Type

Surface

Minimum Supply Voltage

2.7V

Package Type

WLCSP

Maximum Supply Voltage

5.5V

Pin Count

9

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Operating Current

10μA

Width

1.26mm

Standards/Approvals

LESD22-C101, JESD22-A114, IEC 61000-4-2

Length

1.26mm

Height

310μm

Automotive Standard

No

COO (Country of Origin):
PH
The FSUSB242 is a switch that provides high voltage and surge protection for the HSD+/HSD- lines. Surge is an increasing concern for small form factor connectors such USB microB and USB Type-C™. This product will provide 2:1 switching while maintaining sufficient signal integrity so the USB 2.0 HS eye diagram can still be passed.

Fully USB Data Port Protection

VDD 0 V− 5.5 V (12 V DC tolerant)

±20 V DC Tolerance on HSD± Port

±26 V Surge Protection w/o External TVS

VDD Operating Range, 2.7 V−5.5 V

HSD RON: 5Ω Typical

CON = 5 pF Typical

Wide −3 dB Bandwidth: > 720 MHz

Low Power Operation: ICC < 10 μA (Typical)

Over Voltage Protection: 3.6 V & 4.5 V

Applications:

USB Type-C™ ports

USB microB ports

End Products:

Smartphones

Tablets

Laptops

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy