onsemi FSUSB242UCX High Side 1, USB Power Power Switch IC 9-Pin, WLCSP
- RS Stock No.:
- 178-4635
- Mfr. Part No.:
- FSUSB242UCX
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4635
- Mfr. Part No.:
- FSUSB242UCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | High Side | |
| Power Switch Type | USB Power | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 5Ω | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Interface Type | USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | WLCSP | |
| Pin Count | 9 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 10μA | |
| Minimum Operating Temperature | -40°C | |
| Height | 310μm | |
| Length | 1.26mm | |
| Width | 1.26mm | |
| Standards/Approvals | LESD22-C101, JESD22-A114, IEC 61000-4-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology High Side | ||
Power Switch Type USB Power | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 5Ω | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Interface Type USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type WLCSP | ||
Pin Count 9 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 10μA | ||
Minimum Operating Temperature -40°C | ||
Height 310μm | ||
Length 1.26mm | ||
Width 1.26mm | ||
Standards/Approvals LESD22-C101, JESD22-A114, IEC 61000-4-2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The FSUSB242 is a switch that provides high voltage and surge protection for the HSD+/HSD- lines. Surge is an increasing concern for small form factor connectors such USB microB and USB Type-C™. This product will provide 2:1 switching while maintaining sufficient signal integrity so the USB 2.0 HS eye diagram can still be passed.
Fully USB Data Port Protection
VDD 0 V− 5.5 V (12 V DC tolerant)
±20 V DC Tolerance on HSD± Port
±26 V Surge Protection w/o External TVS
VDD Operating Range, 2.7 V−5.5 V
HSD RON: 5Ω Typical
CON = 5 pF Typical
Wide −3 dB Bandwidth: > 720 MHz
Low Power Operation: ICC < 10 μA (Typical)
Over Voltage Protection: 3.6 V & 4.5 V
Applications:
USB Type-C™ ports
USB microB ports
End Products:
Smartphones
Tablets
Laptops
