onsemi FSFR2100 Low Side 1, Power Switch Power Switch IC 9-Pin, SIP
- RS Stock No.:
- 671-0185
- Mfr. Part No.:
- FSFR2100
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-0185
- Mfr. Part No.:
- FSFR2100
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | Low Side | |
| Number of Inputs | 1 | |
| Power Switch Type | Power Switch | |
| Product Type | Power Switch IC | |
| Pin Count | 9 | |
| Package Type | SIP | |
| Automotive Standard | No | |
| Height | 10.7 mm | |
| Length | 26.2 mm | |
| Maximum Operating Temperature | 130 °C | |
| Maximum Supply Voltage | 25 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Operating Current | 8.3 A | |
| Standards/Approvals | No | |
| Switch On Resistance (Rds(On)) | 4.75 Ω | |
| Width | 3.4 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology Low Side | ||
Number of Inputs 1 | ||
Power Switch Type Power Switch | ||
Product Type Power Switch IC | ||
Pin Count 9 | ||
Package Type SIP | ||
Automotive Standard No | ||
Height 10.7 mm | ||
Length 26.2 mm | ||
Maximum Operating Temperature 130 °C | ||
Maximum Supply Voltage 25 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Operating Current 8.3 A | ||
Standards/Approvals No | ||
Switch On Resistance (Rds(On)) 4.75 Ω | ||
Width 3.4 mm | ||
LLC Resonant & Asymmetric Half Bridge PWM Controllers, Fairchild Semiconductor
Line Level Control (LLC)
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
