Maxim Integrated MAX892LEUA+ 2 Power Switch IC 8-Pin, μMAX

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
190-0582
Mfr. Part No.:
MAX892LEUA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Power Switch IC

Number of Outputs

2

Number of Inputs

2

Mount Type

Surface

Package Type

μMAX

Pin Count

8

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

3.05mm

Height

0.91mm

Width

3.05mm

COO (Country of Origin):
PH

Battery Charging & Monitoring Controllers, Maxim Integrated


Battery Management, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy