onsemi NCP51820AMNTWG Low Side/High Side 3, High Side Power Switch IC 15-Pin, QFN
- RS Stock No.:
- 195-2474
- Mfr. Part No.:
- NCP51820AMNTWG
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€4,196.00
(exc. VAT)
€5,160.00
(inc. VAT)
In Stock
- Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €1.049 | €4,196.00 |
*price indicative
- RS Stock No.:
- 195-2474
- Mfr. Part No.:
- NCP51820AMNTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side/High Side | |
| Number of Outputs | 2 | |
| Number of Inputs | 3 | |
| Power Rating | 0.67W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 9V | |
| Package Type | QFN | |
| Pin Count | 15 | |
| Maximum Supply Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 2.5mA | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Automotive Standard | No | |
| Series | NCP51820 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side/High Side | ||
Number of Outputs 2 | ||
Number of Inputs 3 | ||
Power Rating 0.67W | ||
Mount Type Surface | ||
Minimum Supply Voltage 9V | ||
Package Type QFN | ||
Pin Count 15 | ||
Maximum Supply Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 2.5mA | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Automotive Standard No | ||
Series NCP51820 | ||
The NCP51820 high-speed gate driver is designed to meet the stringent requirements of driving enhancement mode (e−mode) and gate injection transistor (GIT) GaN HEMT power switches in offline, half-bridge power topologies. The NCP51820 offers short and matched propagation delays as well as −3.5 V to +650 V (typical) common mode voltage range for the high−side drive. To fully protect the gate of the GaN power transistor against excessive voltage stress, both drive stages employ a dedicated voltage regulator to accurately maintain the gate-source drive signal amplitude. The NCP51820 offers important protection functions such as independent under−voltage lockout (UVLO) and IC thermal shutdown.
Related links
- onsemi NCP51820AMNTWG Low Side/High Side 3 QFN
- onsemi High Side 2 QFN-15
- onsemi NCP51810AMNTWG High Side 2 QFN-15
- onsemi FUSB303TMX High Side 1 QFN
- Infineon IRPS5401MTRPBF Low Side/High Side 5 Power Switch IC 56-Pin, QFN
- Microchip PD77714T4ILQ-0101-0005-TR Low Side or High Side 1 Power Switch IC 56-Pin, QFN
- Microchip PD77714T4ILQ-0102-0006-TR Low Side or High Side 1 Power Switch IC 56-Pin, QFN
- MPS MP2263GD-P Low Side Power Control Switch 15-Pin, QFN-15
