onsemi NCP51820AMNTWG Low Side/High Side 3, High Side Power Switch IC 15-Pin, QFN

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€14.02

(exc. VAT)

€17.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 6,780 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€1.402€14.02-
100 - 240€1.208€12.0813%
250 +€1.048€10.4825%

*price indicative

Packaging Options:
RS Stock No.:
195-2475
Mfr. Part No.:
NCP51820AMNTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

High Side

Product Type

Power Switch IC

Power Switch Topology

Low Side/High Side

Number of Outputs

2

Number of Inputs

3

Power Rating

0.67W

Mount Type

Surface

Minimum Supply Voltage

9V

Package Type

QFN

Pin Count

15

Maximum Supply Voltage

17V

Maximum Operating Temperature

150°C

Operating Current

2.5mA

Minimum Operating Temperature

-40°C

Width

4mm

Standards/Approvals

No

Length

3mm

Automotive Standard

No

Series

NCP51820

The NCP51820 high-speed gate driver is designed to meet the stringent requirements of driving enhancement mode (e−mode) and gate injection transistor (GIT) GaN HEMT power switches in offline, half-bridge power topologies. The NCP51820 offers short and matched propagation delays as well as −3.5 V to +650 V (typical) common mode voltage range for the high−side drive. To fully protect the gate of the GaN power transistor against excessive voltage stress, both drive stages employ a dedicated voltage regulator to accurately maintain the gate-source drive signal amplitude. The NCP51820 offers important protection functions such as independent under−voltage lockout (UVLO) and IC thermal shutdown.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy