Skyworks Solutions Inc Si83408ADA-IF High Side 4, Isolated Smart Power Switch IC 32-Pin, DFN
- RS Stock No.:
- 196-3987
- Mfr. Part No.:
- Si83408ADA-IF
- Manufacturer:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-3987
- Mfr. Part No.:
- Si83408ADA-IF
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Power Switch Type | Isolated Smart | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 145mΩ | |
| Number of Outputs | 8 | |
| Number of Inputs | 4 | |
| Power Rating | 4W | |
| Interface Type | Parallel/SPI | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 9V | |
| Package Type | DFN | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 32V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 700mA | |
| Height | 850μm | |
| Width | 9mm | |
| Standards/Approvals | VDE 0884-10, UL 1577, IEC 61131-2, IEC 60950-1, GB4943.1, 62368-1 | |
| Length | 9mm | |
| Series | Si834 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Power Switch Type Isolated Smart | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 145mΩ | ||
Number of Outputs 8 | ||
Number of Inputs 4 | ||
Power Rating 4W | ||
Interface Type Parallel/SPI | ||
Mount Type Surface | ||
Minimum Supply Voltage 9V | ||
Package Type DFN | ||
Pin Count 32 | ||
Maximum Supply Voltage 32V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 700mA | ||
Height 850μm | ||
Width 9mm | ||
Standards/Approvals VDE 0884-10, UL 1577, IEC 61131-2, IEC 60950-1, GB4943.1, 62368-1 | ||
Length 9mm | ||
Series Si834 | ||
Automotive Standard No | ||
Si83408ADA-IF isolated smart switches are available in Sourcing configurations. With a low RON, the device is capable of providing high continuous current while demagnetizing an unlimited amount of energy from inductive loads. Si83408ADA-IFswitches are are a 4 configuration integrating safety rated isolation in a compact QFN package. The logic interface is SPI, and the Si83408ADA-IF is loaded with protection features to prevent switch damage. It also provides 8 different diagnostic reports to the microcontroller (MCU), ensuring detailed information about how the switches and their loads are behaving on the other side of the isolation barrier.
