Infineon ISO1H811GAUMA1 High Side 8, High Side Power Switch IC 36-Pin, DSO-36
- RS Stock No.:
- 219-6042
- Mfr. Part No.:
- ISO1H811GAUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 800 units)*
€3,988.00
(exc. VAT)
€4,905.60
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €4.985 | €3,988.00 |
*price indicative
- RS Stock No.:
- 219-6042
- Mfr. Part No.:
- ISO1H811GAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 200mΩ | |
| Number of Outputs | 8 | |
| Number of Inputs | 8 | |
| Interface Type | Parallel | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.5V | |
| Package Type | DSO-36 | |
| Pin Count | 36 | |
| Maximum Supply Voltage | 6.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Current | 14mA | |
| Width | 14.2mm | |
| Standards/Approvals | No | |
| Length | 15.9mm | |
| Height | 3.5mm | |
| Automotive Standard | No | |
| Series | ISOFACE | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 200mΩ | ||
Number of Outputs 8 | ||
Number of Inputs 8 | ||
Interface Type Parallel | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.5V | ||
Package Type DSO-36 | ||
Pin Count 36 | ||
Maximum Supply Voltage 6.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -25°C | ||
Operating Current 14mA | ||
Width 14.2mm | ||
Standards/Approvals No | ||
Length 15.9mm | ||
Height 3.5mm | ||
Automotive Standard No | ||
Series ISOFACE | ||
Infineon ISOFACE Series Power Switch IC, 6.5V Maximum Supply Voltage, 200mΩ Switch On Resistance Rds On - ISO1H811GAUMA1
This power switch IC is a high-side switching device designed for controlled power distribution in multi-channel applications. It provides parallel interfacing for straightforward integration on surface-mounted boards and is intended for systems requiring multiple inputs and outputs with defined thermal and electrical limits.
Features and Benefits:
• 8-channel switching with individual input-output control enhances system segregation
• 200mΩ Rds(on) high-side switch reduces conduction losses under load
• 36-pin parallel Interface power IC simplifies multi-signal connectivity
• Low current 14mA operating power switch minimises quiescent consumption
• 6.5V supply voltage power switch supports low-voltage power domains
• 200mΩ Rds(on) high-side switch reduces conduction losses under load
• 36-pin parallel Interface power IC simplifies multi-signal connectivity
• Low current 14mA operating power switch minimises quiescent consumption
• 6.5V supply voltage power switch supports low-voltage power domains
Applications
• Suitable for multi-load control in industrial control panels
• Ideal for Compact surface-mount DSO-36 power switch assemblies
• Used for consolidating eight sensor controls in automation systems
• Can be used for low-voltage distribution in portable equipment
• Ideal for Compact surface-mount DSO-36 power switch assemblies
• Used for consolidating eight sensor controls in automation systems
• Can be used for low-voltage distribution in portable equipment
What thermal range can the device tolerate during operation?
It operates between -25 and 125°C, allowing use across broad ambient conditions.
How many I/O channels does the device present for control tasks?
It provides eight inputs and eight outputs for parallel channel management.
What package and mounting style should designers expect?
The component comes in a DSO-36 package intended for surface mounting.
What are the physical pin and supply constraints to consider during layout?
The device has 36 pins and requires a maximum supply voltage of 6.5V for proper operation.
Related links
- Infineon ISO1H811GAUMA1 High Side 8 DSO-36
- Infineon ITS42008SBDAUMA1 High Side 8 PG-DSO-36
- Infineon ISO1H816GAUMA1 High Side 1 DSO-36
- Infineon TLE8110EDXUMA1 Low Side 8 DSO-36
- Infineon ISO1H815GAUMA1 High Side 8 DSO
- Infineon BTS4880RAUMA1 High Side 8 DSO
- Infineon TLE7230RAUMA1 Low Side 4 DSO-36
- STMicroelectronics VN808CM-E High Side 8 PowerSO
