Infineon ITS42008SBDAUMA1 High Side 8, High Side Power Switch IC 36-Pin, PG-DSO-36
- RS Stock No.:
- 229-1868
- Mfr. Part No.:
- ITS42008SBDAUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €7.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€16.37
(exc. VAT)
€20.14
(inc. VAT)
In Stock
- 2,326 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €8.185 | €16.37 | - |
| 10 - 18 | €7.445 | €14.89 | €7.40 |
| 20 - 48 | €7.04 | €14.08 | €22.90 |
| 50 - 98 | €6.545 | €13.09 | €82.00 |
| 100 + | €6.055 | €12.11 | €213.00 |
*price indicative
- RS Stock No.:
- 229-1868
- Mfr. Part No.:
- ITS42008SBDAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 150mΩ | |
| Number of Outputs | 16 | |
| Number of Inputs | 8 | |
| Power Rating | 3.3W | |
| Mount Type | Surface | |
| Package Type | PG-DSO-36 | |
| Minimum Supply Voltage | 11V | |
| Pin Count | 36 | |
| Maximum Supply Voltage | 45V | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 12mA | |
| Minimum Operating Temperature | -40°C | |
| Length | 15.9mm | |
| Height | 3.5mm | |
| Width | 14.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | ITS42008-SB-D | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 150mΩ | ||
Number of Outputs 16 | ||
Number of Inputs 8 | ||
Power Rating 3.3W | ||
Mount Type Surface | ||
Package Type PG-DSO-36 | ||
Minimum Supply Voltage 11V | ||
Pin Count 36 | ||
Maximum Supply Voltage 45V | ||
Maximum Operating Temperature 125°C | ||
Operating Current 12mA | ||
Minimum Operating Temperature -40°C | ||
Length 15.9mm | ||
Height 3.5mm | ||
Width 14.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series ITS42008-SB-D | ||
The Infineon high side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It has thermal shutdown with restart and overvoltage protection including load dump.
It has very low standby current
It has ESD protection
It has flags a fail event
Related links
- Infineon ITS42008SBDAUMA1 High Side 8 PG-DSO-36
- Infineon ISO1H811GAUMA1 High Side 8 DSO-36
- Infineon ISO1H816GAUMA1 High Side 1 DSO-36
- Infineon ISO1H815GAUMA1 High Side 8 DSO
- Infineon BTS4880RAUMA1 High Side 8 DSO
- Infineon ISO1I813TXUMA1 High Side PG-DSO-36
- STMicroelectronics VN808CM-E High Side 8 PowerSO
- STMicroelectronics ISO8200B High Side 8 PowerSO
