Infineon ISO1H816GAUMA1 High Side 1, High Side Power Switch Power Switch IC 36-Pin, DSO-36
- RS Stock No.:
- 165-8055
- Mfr. Part No.:
- ISO1H816GAUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 800 units)*
€3,688.00
(exc. VAT)
€4,536.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €4.61 | €3,688.00 |
*price indicative
- RS Stock No.:
- 165-8055
- Mfr. Part No.:
- ISO1H816GAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Switch On Resistance RdsOn | 200mΩ | |
| Number of Outputs | 8 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | DSO-36 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 6.5V | |
| Pin Count | 36 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 1.2A | |
| Height | 3.25mm | |
| Standards/Approvals | No | |
| Length | 15.9mm | |
| Width | 11mm | |
| Series | ISOFACE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Switch On Resistance RdsOn 200mΩ | ||
Number of Outputs 8 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type DSO-36 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 6.5V | ||
Pin Count 36 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 1.2A | ||
Height 3.25mm | ||
Standards/Approvals No | ||
Length 15.9mm | ||
Width 11mm | ||
Series ISOFACE | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Infineon ISOFACE Series Power Switch IC, 6.5V Maximum Supply Voltage, 1.2A Operating Current - ISO1H816GAUMA1
This power switch IC is a multi-output high-side switching device designed to manage several loads from a single control input in electronic systems. It is suited to applications requiring consolidated switching of multiple channels while operating within moderate supply voltage and current limits, and functions as a compact, surface-mounted solution for board-level power distribution in industrial and automotive-adjacent electronics.
Features and Benefits:
• Eight independent outputs minimise external switching components
• 200mΩ Rds(on) reduces conduction losses during load operation
• 1.2A operating current supports moderate continuous loads
• Single input simplifies control circuitry for multiple channels
• -25°C to 125°C operating range maintains performance across temperatures
• 200mΩ Rds(on) reduces conduction losses during load operation
• 1.2A operating current supports moderate continuous loads
• Single input simplifies control circuitry for multiple channels
• -25°C to 125°C operating range maintains performance across temperatures
Applications
• Used for switching auxiliary loads in vehicle electronics
• Suitable for centralised control in industrial automation panels
• Ideal for managing multiple lighting circuits on a single board
• Can be used for power distribution in telematics modules
• Used with battery-powered systems requiring compact switching
• Suitable for centralised control in industrial automation panels
• Ideal for managing multiple lighting circuits on a single board
• Can be used for power distribution in telematics modules
• Used with battery-powered systems requiring compact switching
What package and mounting style are provided for board integration?
It is supplied in a 36-pin DSO package designed for surface-mount assembly to conserve board area and enable automated placement.
What supply voltage range should designers observe when using it?
The device accepts up to 6.5V on its supply pin, with a negative tolerance down to -0.5V for transient or reference considerations.
How does the pin count affect routing and control?
With 36 pins and eight outputs plus input and control lines, routing can be arranged to separate power and signal tracks for thermal and EMC management.
What thermal limits must be considered for reliability in harsh environments?
The component is rated to operate at temperatures up to 125°C, requiring appropriate thermal management such as copper pours or heat-spreading to maintain junction temperatures.
Related links
- Infineon ISO1H816GAUMA1 High Side 1 DSO-36
- Infineon ISO1H811GAUMA1 High Side 8 DSO-36
- Infineon TLE7230RAUMA1 Low Side 4 DSO-36
- Infineon ITS42008SBDAUMA1 High Side 8 PG-DSO-36
- Infineon ISO1H815GAUMA1 High Side 8 DSO
- Infineon BTS4880RAUMA1 High Side 8 DSO
- Infineon TLE8110EDXUMA1 Low Side 8 DSO-36
- STMicroelectronics ISO8200B High Side 8 PowerSO
