Infineon BTS500151TADATMA2 High Side 1, High Side Power Switch Power Switch IC 7-Pin, PG-TO-263-7-10

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.51

(exc. VAT)

€12.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,398 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€5.255€10.51
10 - 18€4.735€9.47
20 - 48€4.47€8.94
50 - 98€4.15€8.30
100 +€3.835€7.67

*price indicative

Packaging Options:
RS Stock No.:
223-8476
Mfr. Part No.:
BTS500151TADATMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

High Side Power Switch

Switch On Resistance RdsOn

3mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Package Type

PG-TO-263-7-10

Minimum Supply Voltage

-0.3V

Pin Count

7

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Operating Current

33A

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

4.4mm

Width

15mm

Length

10mm

Series

BTS50015

Automotive Standard

AEC

The Infineon BTS50015 series is a single channel smart high side power switch providing protective functions and diagnosis. It is specially designed to drive high current loads up to 80 A, for applications like switched battery couplings, power distribution switches, heaters, glow plugs, in the harsh automotive environment.

Electrostatic discharge protection

Optimized electromagnetic compatibility

Logic ground independent from load ground

Very low leakage current at OUT pin

Embedded diagnostic functions

Embedded protection functions

Green product

AEC qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy