Infineon BTS52001ENAXUMA1 High Side 1, High Side Power Switch IC 8-Pin, PG-TDSO-8-31
- RS Stock No.:
- 223-8480
- Distrelec Article No.:
- 304-39-403
- Mfr. Part No.:
- BTS52001ENAXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.68
(exc. VAT)
€10.68
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.868 | €8.68 | - |
| 100 - 240 | €0.824 | €8.24 | 5% |
| 250 - 490 | €0.79 | €7.90 | 8% |
| 500 - 990 | €0.754 | €7.54 | 13% |
| 1000 + | €0.702 | €7.02 | 19% |
*price indicative
- RS Stock No.:
- 223-8480
- Distrelec Article No.:
- 304-39-403
- Mfr. Part No.:
- BTS52001ENAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 200mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | PG-TDSO-8-31 | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1.5A | |
| Maximum Operating Temperature | 150°C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 4.9mm | |
| Automotive Standard | AEC | |
| Series | PROFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 200mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type PG-TDSO-8-31 | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1.5A | ||
Maximum Operating Temperature 150°C | ||
Width 6mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 4.9mm | ||
Automotive Standard AEC | ||
Series PROFET | ||
The Infineon BTS5200 series is a 200mΩ single channel smart high-side power switch, embedded in a PG-TDSO-8-31, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in smart6 technology.
Electrostatic discharge protection
Optimized electromagnetic compatibility
Logic ground independent from load ground
Very low power DMOS leakage current in OFF state
Green product
AEC qualified
Related links
- Infineon High Side 1 PG-TDSO-8-31
- Infineon Low Side 1 PG-TDSO-8-31
- Infineon BTS3050EJXUMA1 Low Side 1 PG-TDSO-8-31
- Infineon BTT3018EJXUMA1 Low Side PG-TDSO-8
- Infineon BTT3050EJXUMA1 Low Side 1 PG-TDSO-8
- Infineon BTF3050EJXUMA1 Low Side Power Switch IC 8-Pin, PG-TDSO-8
- Infineon BTF3035EJXUMA1 Low Side 4 TDSO-8-31
- Infineon BTS5210GXUMA1 High Side 2 PG-TDSO-14-37
