Infineon BTF3050EJXUMA1 Low Side Power Switch IC 8-Pin, PG-TDSO-8
- RS Stock No.:
- 250-0571
- Mfr. Part No.:
- BTF3050EJXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.65
(exc. VAT)
€3.26
(inc. VAT)
In Stock
- Plus 2,730 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.325 | €2.65 |
| 20 - 48 | €1.14 | €2.28 |
| 50 - 98 | €1.06 | €2.12 |
| 100 - 198 | €1.00 | €2.00 |
| 200 + | €0.91 | €1.82 |
*price indicative
- RS Stock No.:
- 250-0571
- Mfr. Part No.:
- BTF3050EJXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 100mΩ | |
| Number of Outputs | 5 | |
| Interface Type | Serial | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | PG-TDSO-8 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Operating Current | 4A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 3.9mm | |
| Height | 1.15mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Series | BTF3050EJ | |
| Automotive Standard | AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 100mΩ | ||
Number of Outputs 5 | ||
Interface Type Serial | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type PG-TDSO-8 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Operating Current 4A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Width 3.9mm | ||
Height 1.15mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Series BTF3050EJ | ||
Automotive Standard AEC-Q100, AEC-Q101 | ||
The Infineon makes 50 mΩ single channel smart Low-Side power switch with in a PG-TDSO-8-31 package providing embedded protective functions. The power transistor is built by an N-channel vertical power MOSFET. The device is monolithically integrated. The BTF3050EJ is automotive qualified and is optimized for 12V automotive and industrial applications.
Fast demagnetization of inductive loads
Optimized Electromagnetic Compatibility (EMC)
Overload protection, current limitation, short circuit protection and thermal shutdown with restart
Reverse battery protection with external resistor and Electrostatic Discharge (ESD) protection
Related links
- Infineon Low Side Power Switch IC 8-Pin, PG-TDSO-8
- Infineon Low Side PG-TDSO-8
- Infineon Low Side 1 PG-TDSO-8
- Infineon BTT3050EJXUMA1 Low Side 1 PG-TDSO-8
- Infineon BTT3018EJXUMA1 Low Side PG-TDSO-8
- Infineon Low Side 1 PG-TDSO-8-31
- Infineon BTS3050EJXUMA1 Low Side 1 PG-TDSO-8-31
- Infineon BTS52001ENAXUMA1 High Side 1 PG-TDSO-8-31
