Infineon BTT3018EJXUMA1 Low Side, Low Side Power Switch IC 8-Pin, PG-TDSO-8
- RS Stock No.:
- 244-2886
- Mfr. Part No.:
- BTT3018EJXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€3,708.00
(exc. VAT)
€4,560.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.236 | €3,708.00 |
*price indicative
- RS Stock No.:
- 244-2886
- Mfr. Part No.:
- BTT3018EJXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 16mΩ | |
| Number of Outputs | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3.3V | |
| Package Type | PG-TDSO-8 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 1.15mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Series | BTT3018EJ | |
| Automotive Standard | AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 16mΩ | ||
Number of Outputs 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage 3.3V | ||
Package Type PG-TDSO-8 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 1.15mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Series BTT3018EJ | ||
Automotive Standard AEC-Q100, AEC-Q101 | ||
Infineon BTT3018EJ Series Power Switch IC, 16mΩ Switch On Resistance, 3.3–5.5V Supply Voltage - BTT3018EJXUMA1
This power switch IC is a low-side automotive switch designed to control multiple loads in vehicle systems. It operates from low supply voltages and is tailored for harsh environments, providing multi-output switching capability for electronic control modules and distributed power architectures.
Features and Benefits:
• 8 outputs for consolidated load control, reducing external drivers
• 16mΩ Rds(on) for low conduction losses and improved efficiency
• Operates from 3.3-5.5V supporting low-voltage automotive buses
• Withstands up to 150°C enabling high-temperature deployment
• Surface-mount PG-TDSO-8 package for Compact board integration
• 16mΩ Rds(on) for low conduction losses and improved efficiency
• Operates from 3.3-5.5V supporting low-voltage automotive buses
• Withstands up to 150°C enabling high-temperature deployment
• Surface-mount PG-TDSO-8 package for Compact board integration
Applications
• Suitable for body control modules managing lamps and motors
• Ideal for gateway units requiring multiple low-side outputs
• Used with auxiliary power distribution in commercial vehicles
• Can be used for driving resistive and inductive loads in cabins
• Ideal for gateway units requiring multiple low-side outputs
• Used with auxiliary power distribution in commercial vehicles
• Can be used for driving resistive and inductive loads in cabins
What automotive stress qualifications does it meet?
It complies with AEC-Q100 and AEC-Q101 stressing standards for semiconductor and discrete device robustness.
What mounting and pin-count considerations apply to PCB layout?
The device is a surface-mount component in a PG-TDSO-8 package with eight pins, enabling Compact placement and multi-channel routing.
What environmental protection is specified for materials?
Materials conform to RoHS directives, restricting specific hazardous substances in the component.
What is the specified ambient operating range for use?
The device is rated for operation from -40°C up to a maximum of 150°C.
Related links
- Infineon BTT3018EJXUMA1 Low Side PG-TDSO-8
- Infineon Low Side Power Switch IC 8-Pin, PG-TDSO-8
- Infineon Low Side 1 PG-TDSO-8
- Infineon Low Side 1 PG-TDSO-8-31
- Infineon BTT3050EJXUMA1 Low Side 1 PG-TDSO-8
- Infineon BTF3050EJXUMA1 Low Side Power Switch IC 8-Pin, PG-TDSO-8
- Infineon BTS3050EJXUMA1 Low Side 1 PG-TDSO-8-31
- Infineon BTS52001ENAXUMA1 High Side 1 PG-TDSO-8-31
