Infineon BTS70061EPPXUMA1 High Side 1, High Side Power Switch IC 14-Pin, TSDSO

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.58

(exc. VAT)

€10.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.716€8.58-
50 - 120€1.526€7.6311%
125 - 245€1.426€7.1316%
250 - 495€1.32€6.6023%
500 +€1.234€6.1728%

*price indicative

Packaging Options:
RS Stock No.:
223-8482
Mfr. Part No.:
BTS70061EPPXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance RdsOn

6.6mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Package Type

TSDSO

Pin Count

14

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Operating Current

3mA

Maximum Operating Temperature

150°C

Width

6mm

Height

1.15mm

Length

4.9mm

Standards/Approvals

No

Automotive Standard

AEC

Series

PROFET

Infineon PROFET Series Power Switch IC, 28V Maximum Supply Voltage, 6.6mΩ Switch On Resistance Rds On - BTS70061EPPXUMA1


This power switch IC is a high‑side switching device designed for automotive electrical systems, providing controlled supply switching for multiple loads while operating within extended temperature ranges and automotive voltage conditions. It is a surface‑mounted component suited to vehicle electronics where Compact multi‑output switching and AEC‑level qualification are required.

Features and Benefits:


• 5 outputs reduce component count and simplify wiring
• 6.6 mΩ RDS(on) minimises conduction losses
• Operates from −0.3 V to 28 V supply range for vehicle systems
• Withstands ambient temperatures from −40 °C to 150 °C for harsh conditions
• 14‑pin TSDSO package supports dense surface‑mount assembly
• Low operating current of 0.003 A conserves system power

Applications


• Suitable for distributing switched power to vehicle actuators
• Ideal for control of multiple lamp circuits in body electronics
• Used with control logic as a Compact power distribution stage
• Can be used for power gating in engine compartment modules
• Suitable for Compact surface‑mount modules in automotive ECUs

How many control inputs does it accept?


It provides a single input to govern all outputs, enabling centralised switching.

What mounting method is required for assembly?


It is designed for surface‑mount placement on printed circuit boards using a TSDSO footprint.

What pin count should PCB designers accommodate?


The package requires provision for 14 pins within the chosen footprint.

How does its switching topology affect circuit design?


The high‑side topology places the device between supply and load, allowing load‑referenced switching without altering load earthing.

What steady‑state current does the device draw when not switching?


The device exhibits an operating current of 0.003 A during normal operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy