Infineon BTS70081EPPXUMA1 High Side 1, High Side Power Switch IC 14-Pin, TSDSO
- RS Stock No.:
- 223-8486
- Mfr. Part No.:
- BTS70081EPPXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.92
(exc. VAT)
€9.74
(inc. VAT)
In Stock
- 1,935 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.584 | €7.92 | - |
| 25 - 45 | €1.394 | €6.97 | 11% |
| 50 - 120 | €1.298 | €6.49 | 18% |
| 125 - 245 | €1.204 | €6.02 | 23% |
| 250 + | €1.126 | €5.63 | 28% |
*price indicative
- RS Stock No.:
- 223-8486
- Mfr. Part No.:
- BTS70081EPPXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 8.8mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | TSDSO | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 14 | |
| Operating Current | 3mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Width | 6mm | |
| Length | 4.9mm | |
| Series | PROFET | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 8.8mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type TSDSO | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 28V | ||
Pin Count 14 | ||
Operating Current 3mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Width 6mm | ||
Length 4.9mm | ||
Series PROFET | ||
Automotive Standard AEC | ||
Infineon PROFET Series Power Switch IC, 28V Maximum Supply Voltage, 8.8mΩ Switch On Resistance Rds On - BTS70081EPPXUMA1
This power switch IC is a high-side switching device designed for automotive environments, providing controlled multi-output power distribution for vehicle systems. It operates within automotive voltage levels and is intended for surface-mounted installation in electronic control modules where multiple loads require individual high-side switching and protection.
Features and Benefits:
• Five independent outputs delivering multi-load control and isolation
• Very low on-resistance of 8.8 mΩ minimising conduction losses
• Operates up to 28 V for standard automotive supply compatibility
• Survives temperatures down to −40 °C for cold-climate operation
• Withstands junction temperatures to 150 °C for thermal margin
• Uses a 14‑pin TSDSO surface-mount package for Compact integration
• Very low on-resistance of 8.8 mΩ minimising conduction losses
• Operates up to 28 V for standard automotive supply compatibility
• Survives temperatures down to −40 °C for cold-climate operation
• Withstands junction temperatures to 150 °C for thermal margin
• Uses a 14‑pin TSDSO surface-mount package for Compact integration
Applications
• Suitable for switching multiple vehicle actuators and sensors
• Ideal for body electronics distribution modules in cars
• Used for controlling lighting and infotainment peripheral loads
• Can be used for power management in electronic control units
• Suited to harnesses where surface-mount assembly is required
• Ideal for body electronics distribution modules in cars
• Used for controlling lighting and infotainment peripheral loads
• Can be used for power management in electronic control units
• Suited to harnesses where surface-mount assembly is required
How many control inputs are required to operate the switch array?
The device accepts a single input control Interface to manage its outputs.
What is the typical quiescent operating current drawn?
The operating current is approximately 0.003 A under normal conditions.
What mounting approach is required for assembly onto a board?
It is intended for surface-mount placement using a TSDSO 14‑pin footprint.
What topology does the device employ for load switching?
It uses a high-side switching topology suitable for sourcing loads from the supply.
What temperature range should be considered during system design?
Design should accommodate ambient operation from −40 °C up to a maximum of 150 °C.
Related links
- Infineon BTS70081EPPXUMA1 High Side 1 TSDSO
- Infineon BTS70061EPPXUMA1 High Side 1 TSDSO
- Infineon BTS70202EPAXUMA1 High Side 2 TSDSO
- Infineon BTS70041EPPXUMA1 High Side 1 TSDSO
- Infineon BTS70102EPAXUMA1 High Side 2 TSDSO
- Infineon ITS4130QEPDXUMA1 High Side 4 TSDSO-14
- Infineon ITS4075QEPDXUMA1 High Side 4 TSDSO-14
- Infineon ITS4040DEPDXUMA1 High Side 2 TSDSO-14
