Infineon TLE75080ESHXUMA1 High Side 2, High Side Power Switch IC 24-Pin, TSDSO
- RS Stock No.:
- 223-8600
- Mfr. Part No.:
- TLE75080ESHXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€2,337.00
(exc. VAT)
€2,874.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.779 | €2,337.00 |
*price indicative
- RS Stock No.:
- 223-8600
- Mfr. Part No.:
- TLE75080ESHXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 2.2Ω | |
| Number of Outputs | 8 | |
| Number of Inputs | 2 | |
| Interface Type | SPI | |
| Mount Type | Surface | |
| Package Type | TSDSO | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 330mA | |
| Length | 8.65mm | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Series | SPIDER | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 2.2Ω | ||
Number of Outputs 8 | ||
Number of Inputs 2 | ||
Interface Type SPI | ||
Mount Type Surface | ||
Package Type TSDSO | ||
Minimum Supply Voltage 3V | ||
Pin Count 24 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 330mA | ||
Length 8.65mm | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Series SPIDER | ||
Automotive Standard AEC | ||
Infineon SPIDER Series Power Switch IC, 28V Maximum Supply Voltage, 24 Pin Count - TLE75080ESHXUMA1
This power switch IC is a high-side automotive power distribution device designed for SPI control in vehicle systems. It offers multiple controlled outputs for switching loads within a 3-28V supply range and is intended for surface-mounted installation in automotive-grade applications operating across a broad temperature range.
Features and Benefits:
• 8 outputs delivering centralised load switching capability
• SPI Interface enabling serial control of outputs
• 2.2Ω low RdsOn reducing conduction losses
• 0.33A operating current suitable for moderate loads
• AEC automotive qualification for vehicle-grade deployment
• -40 to150°C rated operation for extreme environments
• SPI Interface enabling serial control of outputs
• 2.2Ω low RdsOn reducing conduction losses
• 0.33A operating current suitable for moderate loads
• AEC automotive qualification for vehicle-grade deployment
• -40 to150°C rated operation for extreme environments
Applications
• Suitable for decentralised body control modules
• Ideal for multiplexed lighting and signalling systems
• Used for controlled switching in power distribution units
• Can be used for fan or pump load management
• Used with microcontrollers for gated power sequencing
• Ideal for multiplexed lighting and signalling systems
• Used for controlled switching in power distribution units
• Can be used for fan or pump load management
• Used with microcontrollers for gated power sequencing
How many control inputs are provided for monitoring or control?
It incorporates two inputs that can be used for external sensing or control signalling.
What is the package pin count and mounting style?
The device is supplied in a 24-pin TSD SO package intended for surface-mount assembly.
What are the physical height and footprint constraints for PCB layout?
The component has a height of 1.15 mm and a footprint measuring 8.65 x 6 mm, aiding Compact board designs.
What topology does the device use for switching and thermal performance?
It employs a high-side switch topology compatible with automotive power architectures and supports high operating temperatures.
What supply voltage limits should be observed during design?
Design should accommodate a minimum supply of 3 V and a maximum supply of 28 V when integrating the device.
Related links
- Infineon TLE75080ESHXUMA1 High Side 2 TSDSO
- Infineon BTS70202EPAXUMA1 High Side 2 TSDSO
- Infineon BTS70102EPAXUMA1 High Side 2 TSDSO
- Infineon ITS4040DEPDXUMA1 High Side 2 TSDSO-14
- Infineon BTS712204ESPXUMA1 High Side TSDSO
- Infineon BTS710404ESPXUMA1 High Side TSDSO
- Infineon BTS710336ESPXUMA1 High Side TSDSO
- Infineon BTS712204ESAXUMA1 High Side 4 TSDSO-24
