Infineon BTS500101TADATMA2 High Side 1, High Side Power Switch IC 7-Pin, PG-TO-263-7-10
- RS Stock No.:
- 229-1772
- Mfr. Part No.:
- BTS500101TADATMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€2,707.00
(exc. VAT)
€3,330.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.707 | €2,707.00 |
*price indicative
- RS Stock No.:
- 229-1772
- Mfr. Part No.:
- BTS500101TADATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 2mΩ | |
| Number of Outputs | 3 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 8V | |
| Package Type | PG-TO-263-7-10 | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 3mA | |
| Standards/Approvals | No | |
| Width | 15mm | |
| Height | 4.4mm | |
| Length | 10mm | |
| Series | BTS50010 | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 2mΩ | ||
Number of Outputs 3 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 8V | ||
Package Type PG-TO-263-7-10 | ||
Pin Count 7 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 3mA | ||
Standards/Approvals No | ||
Width 15mm | ||
Height 4.4mm | ||
Length 10mm | ||
Series BTS50010 | ||
Automotive Standard AEC | ||
The Infineon smart high-side power switch embedded in a PG-TO-263-7- 10 package, providing protective functions and diagnosis. It contains Infineon ReverSave functionality. The power transistor is built by a n channel power MOSFET with charge pump. It is specially designed to drive high current loads up to 80 A, for applications like switched battery couplings, power distribution switches, heaters, glow plugs, in the harsh automotive environment.
It is RoHS compliant and AEC Q100/101 qualified
It has low stand by current
It has ESD protection
Related links
- Infineon BTS500101TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon High Side 1 PG-TO-263-7-10
- Infineon High Side 1 PG-TO-263-7-10
- Infineon BTS500151TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon BTS500251TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon High Side PG-TO220-7-11
- Infineon High Side PG-TO220-7-4
- Infineon High Side PG-TO-263-7-10
