Infineon BTS500251TADATMA2 High Side 1, High Side Power Switch IC 7-Pin, PG-TO-263-7-10
- RS Stock No.:
- 229-1777
- Mfr. Part No.:
- BTS500251TADATMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,757.00
(exc. VAT)
€2,161.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.757 | €1,757.00 |
*price indicative
- RS Stock No.:
- 229-1777
- Mfr. Part No.:
- BTS500251TADATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 5mΩ | |
| Number of Outputs | 3 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | PG-TO-263-7-10 | |
| Maximum Supply Voltage | 18V | |
| Pin Count | 7 | |
| Operating Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 4.4mm | |
| Length | 10mm | |
| Width | 15mm | |
| Series | BTS50025 | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 5mΩ | ||
Number of Outputs 3 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type PG-TO-263-7-10 | ||
Maximum Supply Voltage 18V | ||
Pin Count 7 | ||
Operating Current 30A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 4.4mm | ||
Length 10mm | ||
Width 15mm | ||
Series BTS50025 | ||
Automotive Standard AEC | ||
The Infineon smart high side power switch embedded in a PG-TO-263-7-10 package, providing protective functions and diagnosis. It contains Infineon ReverSave functionality. The power transistor is built by a n channel power MOSFET with charge pump. It is specially designed to drive high current loads up to 60 A, for applications like switched battery couplings, power distribution switches, heaters, glow plugs, in the harsh automotive environment.
It is RoHS compliant and AEC qualified
It has low stand by current
It has optimized EMC
Related links
- Infineon BTS500251TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon High Side 1 PG-TO-263-7-10
- Infineon High Side 1 PG-TO-263-7-10
- Infineon BTS500101TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon BTS500151TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon High Side PG-TO220-7-11
- Infineon High Side PG-TO220-7-4
- Infineon High Side PG-TO-263-7-10
