Infineon BTS500101TAEATMA1 High Side 1, High Side Power Switch IC 7-Pin, TO-263

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€12.55

(exc. VAT)

€15.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 760 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€6.275€12.55-
10 - 18€5.71€11.429%
20 - 48€5.335€10.6714%
50 - 98€4.955€9.9121%
100 +€4.645€9.2925%

*price indicative

Packaging Options:
RS Stock No.:
229-1776
Mfr. Part No.:
BTS500101TAEATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

High Side

Power Switch Type

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

2.1mΩ

Number of Outputs

3

Number of Inputs

1

Mount Type

Surface

Package Type

TO-263

Minimum Supply Voltage

5.5V

Pin Count

7

Maximum Supply Voltage

18V

Maximum Operating Temperature

150°C

Operating Current

3mA

Minimum Operating Temperature

-40°C

Width

15mm

Standards/Approvals

No

Height

4.4mm

Length

10mm

Series

BTS50010

Automotive Standard

AEC

The Infineon benchmark low-ohmic smart switch is designed to drive currents up to 40 A DC in 12 V systems. It supports the electrification of starter relay simplifying the overall system architecture and the total system cost. It is standard SMD package TO263-7.

It has overload and under voltage protection

It has high inrush current up to 250 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy