Infineon ITS4075QEPDXUMA1 High Side 4, High Side Power Switch IC 14-Pin, TSDSO-14
- RS Stock No.:
- 229-1857
- Mfr. Part No.:
- ITS4075QEPDXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.42
(exc. VAT)
€12.82
(inc. VAT)
In Stock
- 2,076 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €5.21 | €10.42 | - |
| 10 - 18 | €4.43 | €8.86 | 14% |
| 20 - 48 | €4.165 | €8.33 | 20% |
| 50 - 98 | €3.85 | €7.70 | 26% |
| 100 + | €3.595 | €7.19 | 30% |
*price indicative
- RS Stock No.:
- 229-1857
- Mfr. Part No.:
- ITS4075QEPDXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 150mΩ | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | TSDSO-14 | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 7mA | |
| Height | 1.15mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Series | ITS4040D-EP-D | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 150mΩ | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type TSDSO-14 | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 14 | ||
Maximum Supply Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 7mA | ||
Height 1.15mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Series ITS4040D-EP-D | ||
Automotive Standard No | ||
ITS4075Q-EP-D Smart high-side switch family for industrial applications
The Infineon ITS4075Q-EP-D is a 75mΩ Quad Channel Smart High-Side Power Switch providing integrated protection functions and a diagnosis feedback. With four channels capable of currents of more than 2 A each, very low typical RDS(ON) values of 120mΩ at Tj = 125°C and the small PG-TSDSO-14 exposed pad package it combines high current capability with minimum space requirements. The exposed pad of the thermally enhanced PG-TSDSO-14 package allows a very efficient heat transfer from the device to inner layers of the PCB by means of thermal vias. The power transistors are built by N-channel vertical power MOSFETs (DMOS) with charge pump.
The ITS4075Q-EP-D is specifically designed to switch resistive, inductive or capacitive loads in harsh industrial environments. The ITS4075Q-EP-D is equipped with essential protection features that make it extremely robust. Diagnostic information can be read out via the STATUS output (ST). The four channel device can be controlled with four separate input pins. Due to their high voltage capability the input pins can be directly interfaced to optocouplers without additional external components.
Summary of Features
•Quad channel Smart High-Side Power Switch with integrated protection and diagnosis
•Maximum RDS(ON) 75mΩ per channel at Tj = 25°C
•High output current capability: nominal current up to 2.6 A
•Low and accurate current limitation: 4.1 A (± 20 %)
•Extended supply voltage range up to 45 V
•All control inputs 24 V capable and support direct interface to optocouplers
•All control inputs 3.3 V and 5 V logic level compatible 4 kV electrostatic discharge protection (ESD)
•Optimized electromagnetic compatibility
•Very small, thermally enhanced TSDSO-14 package
•Device robustness validated by extended qualification according to JEDEC standard JESD47J
•Green product (RoHS compliant)
Potential Applications
•Digital output modules (PLC applications, factory automation)
•Industrial peripheral switches and power distribution
•Switching resistive, inductive and capacitive loads in harsh industrial environments
•Replacement for electromechanical relays, fuses and discrete circuits
•Most suitable for loads that require a precise current limit
Related links
- Infineon ITS4075QEPDXUMA1 High Side 4 TSDSO-14
- Infineon ITS4090QEPDXUMA1 High Side 4 TSDSO-14
- Infineon ITS4130QEPDXUMA1 High Side 4 TSDSO-14
- Infineon ITS4040DEPDXUMA1 High Side 2 TSDSO-14
- Infineon BTS70061EPPXUMA1 High Side 1 TSDSO
- Infineon BTS70202EPAXUMA1 High Side 2 TSDSO
- Infineon BTS70081EPPXUMA1 High Side 1 TSDSO
- Infineon BTS70041EPPXUMA1 High Side 1 TSDSO
