Infineon ITS4100SSJNXUMA1 High Side 1, High Side Power Switch IC 8-Pin, PG-DSO-8
- RS Stock No.:
- 229-1861
- Mfr. Part No.:
- ITS4100SSJNXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,842.50
(exc. VAT)
€2,267.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.737 | €1,842.50 |
*price indicative
- RS Stock No.:
- 229-1861
- Mfr. Part No.:
- ITS4100SSJNXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 70mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1.5W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | PG-DSO-8 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 5mA | |
| Width | 6mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| Series | ITS4100S-SJ-N | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 70mΩ | ||
Number of Outputs 5 | ||
Power Rating 1.5W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type PG-DSO-8 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 40V | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 5mA | ||
Width 6mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
Series ITS4100S-SJ-N | ||
MOTIX™ TLE9877QXW40 offers reliable solutions for automotive applications such as pumps and fans
The MOTIX™ TLE9877QXW40 is part of the MOTIX™ TLE987x product family. The MOTIX™ TLE9877QXW40 is a single chip 3-Phase motor driver that integrates the industry standard Arm® Cortex®-M3 core, enabling the implementation of advanced motor control algorithms such as field-oriented control. It includes six fully integrated NFET drivers optimized to drive a 3-Phase motor via six external power NFETs, a charge pump enabling low voltage operation and programmable current along with current slope control for optimized EMC behaviour. Its peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control and 16-bit timers. A LIN transceiver is also integrated to enable communication to the device along with a number of general purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads.
It is a highly integrated AEC-Q100 Grade 0 automotive qualified device enabling cost and space efficient solutions for mechatronic BLDC motor drive applications that are located under-the-hood such as pumps and fans.
Summary of Features
•Six current programmable Drivers with charge pump for N-Channel MOSFET
•Integrated LIN transceiver compatible with LIN 2.2 and SAEJ2602
•Two Full duplex serial interface (UART) with LIN support
•Two Synchronous serial channel (SSC)
•On-chip OSC and PLL for clock generation
•One high voltage monitoring input with wake up functionality
•High speed Operational amplifier for motor current sensing via shunt
•Measurement unit:
8-bit ADC module with 10 multiplexed inputs
10-bit ADC module with 8 multiplexed inputs, 5 external Analog inputs
On chip temperature and battery voltage measurement unit
•Increased Temperature Shutdown supports operation up to Tjmax = 175 °C
•Independent Programmable window watchdog
•5V/1.5V Internal supplies
•External Supply (VDDEXT): 5V+/-2% @ 20mA
•Power saving modes:
MCU slow-down Mode
Sleep Mode
Stop Mode
Cyclic wake-up Sleep Mode
Features of the Microcontroller:
•32 bit Arm® Cortex®-M3 Core, up to 40 MHz clock frequency
•64 kByte flash memory for code and data
•32 kByte Boot ROM memory in code space (used for boot code and IP storage)
•6 kByte RAM memory
•Harvard architecture
•Thumb®-2 Instruction Set and hardware divide and multiplication unit
•Four 16-Bit timers
•Capture/compare unit for PWM signal generation (CCU6) with 2 x 16-bits timers
General Characteristics:
•Operating supply voltage Vs=5.5 to 28V, maximum rating 40V
• Extended operating range Vs=3.0 to 28V, MCU / Flash fully functional
•ESD performance :
up to 2kV / handling on all pins
4kV @ HV inputs
6kV @ LIN pin
•Overvoltage device clamp (load dump ruggedness) up to 40V
•Wide operating temperature range: Tj:-40°C up to 175°C
Related links
- Infineon ITS4100SSJNXUMA1 High Side 1 PG-DSO-8
- Infineon High Side 1 PG-DSO-8
- Infineon High Side Power Switch IC 8-Pin, PG-DSO-8
- Infineon High Side 1 Power Switch IC 8-Pin, PG-DSO-8
- Infineon ITS4200SSJDXUMA1 High Side 1 PG-DSO-8
- Infineon ITS4300SSJDXUMA1 High Side 1 Power Switch IC 8-Pin, PG-DSO-8
- Infineon BSP742TXUMA1 High Side Power Switch IC 8-Pin, PG-DSO-8
- Infineon High Side 8 PG-DSO-36
