Infineon ITS4300SSJDXUMA1 High Side 1 Power Switch IC 8-Pin, PG-DSO-8
- RS Stock No.:
- 250-0605
- Mfr. Part No.:
- ITS4300SSJDXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.30
(exc. VAT)
€2.82
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.15 | €2.30 |
| 20 - 48 | €1.04 | €2.08 |
| 50 - 98 | €0.98 | €1.96 |
| 100 - 198 | €0.905 | €1.81 |
| 200 + | €0.84 | €1.68 |
*price indicative
- RS Stock No.:
- 250-0605
- Mfr. Part No.:
- ITS4300SSJDXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 300mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | PG-DSO-8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 400mA | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Width | 4mm | |
| Automotive Standard | No | |
| Series | ITS4300S-SJ-D | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 300mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type PG-DSO-8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 400mA | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Width 4mm | ||
Automotive Standard No | ||
Series ITS4300S-SJ-D | ||
The Infineon makes this protected single channel smart High-Side NMOS-Power Switch in a PG-DSO-8 package with charge pump, CMOS compatible input and diagnostic feedback. It can be used in applications like, with all types of resistive, inductive and capacitive loads, as a power switch for 12V and 24V DC applications with CMOS compatible control interface, driver for electromagnetic relays and power management for high-side-switching with low current consumption in OFF-mode.
Fast demagnetization of inductive loads
Optimized Electromagnetic Compatibility (EMC)
Overload protection, current limitation, short circuit protection and Thermal shutdown with restart
Reverse battery protection with external resistor and Electrostatic Discharge (ESD) protection
Related links
- Infineon High Side 1 Power Switch IC 8-Pin, PG-DSO-8
- Infineon High Side 1 PG-DSO-8
- Infineon High Side Power Switch IC 8-Pin, PG-DSO-8
- Infineon ITS4100SSJNXUMA1 High Side 1 PG-DSO-8
- Infineon ITS4200SSJDXUMA1 High Side 1 PG-DSO-8
- Infineon BSP742TXUMA1 High Side Power Switch IC 8-Pin, PG-DSO-8
- Infineon High Side 8 PG-DSO-36
- Infineon ITS42008SBDAUMA1 High Side 8 PG-DSO-36
