Infineon BSP742TXUMA1 High Side, High Side Power Switch Power Switch IC 8-Pin, PG-DSO-8
- RS Stock No.:
- 250-0569
- Mfr. Part No.:
- BSP742TXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.81
(exc. VAT)
€3.46
(inc. VAT)
In Stock
- Plus 710 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.405 | €2.81 |
| 20 - 48 | €1.195 | €2.39 |
| 50 - 98 | €1.12 | €2.24 |
| 100 - 198 | €1.04 | €2.08 |
| 200 + | €0.955 | €1.91 |
*price indicative
- RS Stock No.:
- 250-0569
- Mfr. Part No.:
- BSP742TXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Switch On Resistance RdsOn | 350mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1.50W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5V | |
| Package Type | PG-DSO-8 | |
| Maximum Supply Voltage | 34V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +150°C | |
| Operating Current | 800mA | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, AEC | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.75mm | |
| Automotive Standard | AEC | |
| Series | BSP742T | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Switch On Resistance RdsOn 350mΩ | ||
Number of Outputs 5 | ||
Power Rating 1.50W | ||
Mount Type Surface | ||
Minimum Supply Voltage 5V | ||
Package Type PG-DSO-8 | ||
Maximum Supply Voltage 34V | ||
Pin Count 8 | ||
Maximum Operating Temperature +150°C | ||
Operating Current 800mA | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, AEC | ||
Length 5mm | ||
Width 4mm | ||
Height 1.75mm | ||
Automotive Standard AEC | ||
Series BSP742T | ||
Infineon BSP742T Series Power Switch IC, 1.50W Power, 34V Maximum Supply Voltage - BSP742TXUMA1
This power switch IC is a high-side multi-output switching device designed for control of multiple loads across a wide supply range. It operates in demanding temperature environments and is intended for surface-mount applications where a Compact footprint and automotive-level robustness are required. The device provides several outputs and controlled on-resistance for system power distribution in electrically harsh contexts.
Features and Benefits:
• 800mA operating current limits load draw for safe operation
• 350mΩ RdsOn reduces conduction losses for efficiency
• 34V maximum supply voltage supports high-voltage automotive systems
• +150°C maximum operating temperature allows elevated thermal headroom
• RoHS approval simplifies compliance for lead‑free assemblies
• 350mΩ RdsOn reduces conduction losses for efficiency
• 34V maximum supply voltage supports high-voltage automotive systems
• +150°C maximum operating temperature allows elevated thermal headroom
• RoHS approval simplifies compliance for lead‑free assemblies
Applications
• Suitable for vehicle body electronics requiring multiple switched lines
• Ideal for distribution of power in sensor arrays and modules
• Used with control units needing surface-mount high-side switching
• Can be used for auxiliary power routing in 5V to 34V domains
• Suitable for Compact assemblies where board space is constrained
• Ideal for distribution of power in sensor arrays and modules
• Used with control units needing surface-mount high-side switching
• Can be used for auxiliary power routing in 5V to 34V domains
• Suitable for Compact assemblies where board space is constrained
How many outputs are available for load switching?
It provides five separate outputs for independently switched loads.
What package should be expected for surface mounting?
The device is supplied in an eight-pin PG-DSO-8 package for surface assembly.
What supply voltage range can it tolerate in operation?
It accepts supplies down to 5V and up to a 34V maximum.
Related links
- Infineon High Side Power Switch IC 8-Pin, PG-DSO-8
- Infineon High Side 1 PG-DSO-8
- Infineon High Side 1 Power Switch IC 8-Pin, PG-DSO-8
- Infineon ITS4100SSJNXUMA1 High Side 1 PG-DSO-8
- Infineon ITS4200SSJDXUMA1 High Side 1 PG-DSO-8
- Infineon ITS4300SSJDXUMA1 High Side 1 Power Switch IC 8-Pin, PG-DSO-8
- Infineon High Side 8 PG-DSO-36
- Infineon ITS42008SBDAUMA1 High Side 8 PG-DSO-36
