Infineon ITS4130QEPDXUMA1 High Side 4, High Side Power Switch IC 14-Pin, TSDSO-14

Subtotal (1 reel of 3000 units)*

€5,832.00

(exc. VAT)

€7,173.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.944€5,832.00

*price indicative

RS Stock No.:
229-1863
Mfr. Part No.:
ITS4130QEPDXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance RdsOn

260mΩ

Number of Outputs

4

Power Rating

1.8W

Number of Inputs

4

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Package Type

TSDSO-14

Maximum Supply Voltage

45V

Pin Count

14

Operating Current

6.8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6mm

Height

1.15mm

Length

4.9mm

Series

PROFET

Automotive Standard

No

The Infineon quad channel smart high side power switch provides integrated protection functions and a diagnosis feedback. It's four channels capable of currents of more than 500 mA each. It has optimized electromagnetic compatibility.

It is RoHS compliant

It has optimized electromagnetic compatibility

It has extended supply voltage range up to 45 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy