STMicroelectronics Power Switch IC
- RS Stock No.:
- 233-3005
- Mfr. Part No.:
- L9301-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€5,934.00
(exc. VAT)
€7,299.00
(inc. VAT)
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €5.934 | €5,934.00 |
*price indicative
- RS Stock No.:
- 233-3005
- Mfr. Part No.:
- L9301-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Number of Outputs | 8 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Number of Outputs 8 | ||
Standards/Approvals RoHS | ||
The STMicroelectronics L9301 is a SPI (Serial Peripheral Interface) controlled octal channel with 4 high/low and 4 low side drivers with the possibility to use four integrated Power MOS as recirculation diodes for PWM load driving. L9301 contains 12 Power MOS: 4 configurable High/Low side drivers with Ronmax= 0.6 Ω (DRN1-4, SRC1-4), 4 low side drivers with Ronmax= 0.6 Ω (OUT1-4) and 4 low side drivers with Ronmax= 0.3 Ω (OUT5-8). Through the SPI it is possible to configure the device parameters like configuration, Slew-rate, Overcurrent threshold, to send the drivers commands and to read back the diagnosis results.
Additional PWM inputs for 8 outputs
Over temperature protection
Open load, short to GND, short to VB
Overcurrent diagnostics in latched or unlatched mode for each channel
Controlled SR for improved EMC behaviour
Related links
- STMicroelectronics L9301-TR Power Switch IC
- STMicroelectronics High Side, High Side Power Switch IC
- STMicroelectronics PDIP
- STMicroelectronics High Side TFQFPN-32
- STMicroelectronics High Side PowerSO-36
- STMicroelectronics High Side 1 TOP3 Insulated
- STMicroelectronics Low Side TO-220
- STMicroelectronics High Side SOIC
