STMicroelectronics L9301-TR Power Switch IC
- RS Stock No.:
- 233-3006
- Mfr. Part No.:
- L9301-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
In Stock
- Plus 3,800 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.19 |
| 10 - 24 | €6.12 |
| 25 - 99 | €6.05 |
| 100 - 249 | €5.98 |
| 250 + | €5.90 |
*price indicative
- RS Stock No.:
- 233-3006
- Mfr. Part No.:
- L9301-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Number of Outputs | 8 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Number of Outputs 8 | ||
Standards/Approvals RoHS | ||
The STMicroelectronics L9301 is a SPI (Serial Peripheral Interface) controlled octal channel with 4 high/low and 4 low side drivers with the possibility to use four integrated Power MOS as recirculation diodes for PWM load driving. L9301 contains 12 Power MOS: 4 configurable High/Low side drivers with Ronmax= 0.6 Ω (DRN1-4, SRC1-4), 4 low side drivers with Ronmax= 0.6 Ω (OUT1-4) and 4 low side drivers with Ronmax= 0.3 Ω (OUT5-8). Through the SPI it is possible to configure the device parameters like configuration, Slew-rate, Overcurrent threshold, to send the drivers commands and to read back the diagnosis results.
Additional PWM inputs for 8 outputs
Over temperature protection
Open load, short to GND, short to VB
Overcurrent diagnostics in latched or unlatched mode for each channel
Controlled SR for improved EMC behaviour
Related links
- STMicroelectronics Power Switch IC
- STMicroelectronics STPM098C-TR Buck 26 Power Switch IC 48-Pin, VFQFN-48+4L
- Microchip MIC2015-1.2YM6-TR High Side 1 SOT-23-6
- STMicroelectronics High Side, High Side Power Switch IC
- STMicroelectronics IPS2050HQ-32 High Side, High Side Power Switch IC
- STMicroelectronics IPS2050HQ High Side, High Side Power Switch IC
- STMicroelectronics IPS1025HQ High Side, High Side Power Switch IC
- STMicroelectronics IPS1025HFQ High Side, High Side Power Switch IC
