STMicroelectronics High Side, High Side Power Switch IC
- RS Stock No.:
- 260-2753
- Mfr. Part No.:
- IPS1025HQ-32
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-2753
- Mfr. Part No.:
- IPS1025HQ-32
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 25mΩ | |
| Number of Outputs | 16 | |
| Maximum Supply Voltage | 60V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | IPS1025HQ-32 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 25mΩ | ||
Number of Outputs 16 | ||
Maximum Supply Voltage 60V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series IPS1025HQ-32 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics single high-side switch ICs able to drive capacitive, resistive or inductive loads with one side connected to ground and suitable for the applications with up to 2.4 A steady state operating current.
Output overload and over-temperature protection
Case over-temperature protection
Ground disconnection protection
Related links
- STMicroelectronics High Side, High Side Power Switch IC
- STMicroelectronics IPS1025HQ-32 High Side, High Side Power Switch IC
- STMicroelectronics High Side PowerSSO-24
- STMicroelectronics IPS1025HQ High Side, High Side Power Switch IC
- STMicroelectronics High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics High Side Power Switch IC 3-Pin, TO-252
- STMicroelectronics High Side TFQFPN-32
- STMicroelectronics High Side QFN-32L
