STMicroelectronics VND5N07TR-E High Side, High Side Power Switch IC 36-Pin, PowerSO-36
- RS Stock No.:
- 233-3115
- Mfr. Part No.:
- VND5N07TR-E
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€3,027.50
(exc. VAT)
€3,725.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.211 | €3,027.50 |
*price indicative
- RS Stock No.:
- 233-3115
- Mfr. Part No.:
- VND5N07TR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 8 | |
| Mount Type | Surface | |
| Package Type | PowerSO-36 | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 36 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 120mA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 8 | ||
Mount Type Surface | ||
Package Type PowerSO-36 | ||
Maximum Supply Voltage 40V | ||
Pin Count 36 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 120mA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics ND5N07-E is a monolithic device designed using STMicroelectronics®VIPower®M0 technology, intended for replacement of standard Power MOSFETs from DC to 50 KHz applications. Built-in thermal shutdown, linear current limitation and overvoltage clamp protect the chip in harsh environments. Fault feedback can be detected by monitoring the voltage at the input pin.
Linear current limitation
Thermal shutdown
Short circuit protection
Integrated clamp
Low current drawn from input pin
Diagnostic feedback through input pin
ESD protection
Direct access to the gate of the power mosfet (analog driving)
Compatible with standard Power MOSFET
Related links
- STMicroelectronics VND5N07TR-E High Side PowerSO-36
- STMicroelectronics VN808CMTR-E High Side 8 Power Switch IC 36-Pin, PowerSO-36
- STMicroelectronics VN808TR-E High Side PowerSO-36
- STMicroelectronics High Side PowerSO-36
- STMicroelectronics ISO808TR-1 High Side PowerSO-36
- STMicroelectronics ISO808A High Side PowerSO-36
- STMicroelectronics ISO808TR High Side PowerSO-36
- STMicroelectronics ISO808A-1 High Side PowerSO-36
