STMicroelectronics VND600SPTR-E High Side, High Side Power Switch IC 10-Pin, PowerSO-10
- RS Stock No.:
- 233-3120
- Mfr. Part No.:
- VND600SPTR-E
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-3120
- Mfr. Part No.:
- VND600SPTR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Pin Count | 10 | |
| Package Type | PowerSO-10 | |
| Number of Outputs | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Pin Count 10 | ||
Package Type PowerSO-10 | ||
Number of Outputs 2 | ||
The STMicroelectronics VND600SP-E is a monolithic device MADE using STMicroelectronics™ VI Power™ M0-3 technology. It is intended for driving resistive or inductive loads with one side connected to ground. Active VCCpin voltage clamp protects the device against low energy spikes (see ISO7637 transient compatibility table). This device has two channels in high-side configuration; each channel has an analog sense output on which the sensing current is proportional (according to a known ratio) to the corresponding load current. Built-in thermal shutdown and outputs current limitation protect the chip from over temperature and short circuit. Device turns-off in case of ground pin disconnections.
ECOPACK®: lead free and RoHS compliant
Automotive Grade: compliance with AEC Guidelines
Very low standby current
CMOS compatible input
Proportional load current sense
Current sense disable
Thermal shutdown protection and diagnosis
Under voltage shutdown
Overvoltage clamp
Load current limitation
Related links
- STMicroelectronics VND600SPTR-E High Side PowerSO-10
- STMicroelectronics VN330SPTR-E High Side PowerSO-10
- STMicroelectronics VN340SPTR-E High Side 4 PowerSO
- STMicroelectronics VN330SP-E High Side 4 PowerSO
- STMicroelectronics VN540SPTR-E High Side PowerSO
- STMicroelectronics VN340SP-E High Side SOIC
- STMicroelectronics VN808CM-E High Side 8 PowerSO
- STMicroelectronics VND5N07TR-E High Side PowerSO-36
