Microchip MIC94061YMT-TR High Side, High Side Power Switch IC 4-Pin, UDFN
- RS Stock No.:
- 244-9852
- Mfr. Part No.:
- MIC94061YMT-TR
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.22
(exc. VAT)
€7.65
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.622 | €6.22 |
| 50 - 490 | €0.524 | €5.24 |
| 500 - 990 | €0.478 | €4.78 |
| 1000 - 2490 | €0.469 | €4.69 |
| 2500 + | €0.458 | €4.58 |
*price indicative
- RS Stock No.:
- 244-9852
- Mfr. Part No.:
- MIC94061YMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 77mΩ | |
| Interface Type | Serial | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Minimum Supply Voltage | 1.7V | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 2A | |
| Length | 1.6mm | |
| Height | 600μm | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | MIC94061 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 77mΩ | ||
Interface Type Serial | ||
Mount Type Surface | ||
Package Type UDFN | ||
Minimum Supply Voltage 1.7V | ||
Pin Count 4 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 2A | ||
Length 1.6mm | ||
Height 600μm | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series MIC94061 | ||
The microchip devices contain a low on-resistance P-channel MOSFET that supports over 2A of continuous current. The MIC94061 feature an active load discharge circuit which ensures capacitive loads retain no charge when the main switch is in an OFF state. MIC94061 feature rapid turn-on while MIC94062-63 provide a slew-rate controlled soft-start turn-on of800 μs (typical) to prevent in-rush current from glitching supply rails. The operating voltage range makes them suitable for 1-cell Lithium ion and 2- to 3-cellNiMH/NiCad/Alkaline powered systems, as well as all 5V applications. Their low operating current of 2 μA and low shutdown current of <1 μA maximize battery.
The input voltage range 1.7V to 5.5V
The continuous operating current 2A
Built-in level shift for control log
These are operated by 1.5V Logic
Quiescent current 2 μA
Related links
- Microchip High Side UDFN
- Microchip MIC94040YFL-TR High Side UDFN
- Microchip MIC94044YFL-TR High Side 1 MLF
- Microchip MIC94043YFL-TR High Side 1 MLF
- Microchip MIC94045YFL-TR High Side 1 MLF
- Microchip MIC94041YFL-TR High Side MLF-4
- Microchip MIC94042YFL-TR High Side UDFN
- Microchip MIC94092YC6-TR High Side UDFN
