Microchip MIC94040YFL-TR High Side, High Side Power Switch IC 4-Pin, UDFN

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€2.78

(exc. VAT)

€3.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€0.556€2.78
50 - 95€0.526€2.63
100 - 495€0.50€2.50
500 - 995€0.488€2.44
1000 +€0.476€2.38

*price indicative

Packaging Options:
RS Stock No.:
352-132
Mfr. Part No.:
MIC94040YFL-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

High Side

Product Type

Power Switch IC

Power Switch Topology

High Side

Minimum Supply Voltage

1.7V

Package Type

UDFN

Maximum Supply Voltage

5.5V

Pin Count

4

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Operating Current

3A

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip high-side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 28mΩ RDSON P-channel MOSFET which enables the device to support up to 3A of continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features in a tiny 1.2mm x 1.2mm 4-pin package. The MIC94040 and MIC94041 feature rapid turn on, while the MIC94042 and MIC94043 provide a slew rate controlled soft start turn-on of 100μs. The soft-start feature is provided to prevent an in-rush current event from pulling down the input supply voltage. The MIC94041 and MIC94043 feature an active load discharge circuit which switches in a 200Ω load when the switch is disabled to automatically discharge a capacitive load.

28mO RDSON

3A continuous operating current

1.2mm x 1.2mm space saving 4-pin package

1.7V to 5.5V input voltage range

Internal level shift for CMOS or TTL control logic

Ultra low quiescent current

Micro-power shutdown current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy