DiodesZetex AP22653QW6-7 High Side, Adjustable Current-limit Switch Power Switch IC 12-Pin, W-WLB2013-12

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.04

(exc. VAT)

€6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,360 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.504€5.04
50 - 90€0.494€4.94
100 - 240€0.386€3.86
250 - 990€0.36€3.60
1000 +€0.245€2.45

*price indicative

Packaging Options:
RS Stock No.:
246-7428
Mfr. Part No.:
AP22653QW6-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Power Switch IC

Power Switch Type

Adjustable Current-limit Switch

Power Switch Topology

High Side

Switch On Resistance RdsOn

55mΩ

Number of Outputs

6

Interface Type

Serial

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

W-WLB2013-12

Pin Count

12

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Operating Current

1.5A

Minimum Operating Temperature

-40°C

Width

1.6mm

Standards/Approvals

RoHS

Height

1.45mm

Length

2.9mm

Automotive Standard

AEC-Q100

Series

AP22653Q

The DiodesZetex AP22653Q is a single-channel, precision, adjustable, current-limited switch optimized for applications that require accurate current limiting, or to provide up to 1.5A of continuous load current during heavy loads/short circuits. This device offers an adjustable current-limit threshold between 125 mA and 1735 mA (typ) via an external resistor. The current limit accuracy of ±7%. can be achieved at high current-limit settings. The rise and fall times are controlled to minimize current surges during turn on/off.

Operating range of 3.0V to 5.5V Up to 1.5A maximum load current Accurate Adjustable current Limit, 125mA to 1735mA Constant-current version Fast Short-circuit Response Time of 5μs (typ.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy