DiodesZetex DML10M8LDS-7 Power Switch IC 8-Pin, V-DFN3030-8
- RS Stock No.:
- 246-7505
- Mfr. Part No.:
- DML10M8LDS-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7505
- Mfr. Part No.:
- DML10M8LDS-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 10mΩ | |
| Number of Outputs | 3 | |
| Mount Type | Surface | |
| Package Type | V-DFN3030-8 | |
| Minimum Supply Voltage | 3.2V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 6A | |
| Width | 3.05mm | |
| Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Height | 830μm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Series | DML10M8LDS | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 10mΩ | ||
Number of Outputs 3 | ||
Mount Type Surface | ||
Package Type V-DFN3030-8 | ||
Minimum Supply Voltage 3.2V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 6A | ||
Width 3.05mm | ||
Length 3.05mm | ||
Standards/Approvals RoHS | ||
Height 830μm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
Series DML10M8LDS | ||
The DiodesZetex makes a single channel load switch with very low on-resistance in a small package. It contains an N-channel MOSFET for up to VVBIAS-1.5V input voltage operation and 6A current channel with 3.2V to 5.5V bias supply. The load switch is controlled by a low voltage control signal through ON pin. The Low RDS(ON), ensures on-state losses are minimized.
0.8V to VVBIAS-1.5V input voltage range 6A Continuous current Low quiescent current of 35μA Turn On rise time 10μs Integrated Quick Output Discharge Resistor
Related links
- DiodesZetex Power Switch IC 8-Pin, V-DFN3030-8
- DiodesZetex DML3006LFDS-7 Load Switch 1 VDFN
- DiodesZetex AP22953CW12-7 Power Switch IC 12-Pin, W-WLB2013-12
- DiodesZetex AP2280-2FMG-7 High Side 1 DFN
- DiodesZetex AP2553AFDC-7 High Side 1 UDFN
- DiodesZetex AP2552FDC-7 Low Side Power Switch IC 6-Pin, UDFN-2020
- DiodesZetex AP2161WG-7 High Side 1 SOT-25
- DiodesZetex AP22653W6-7 High Side 1 SOT-26
