Infineon BTS3207NHUMA1 Low Side Power Switch IC 4-Pin, PG-SOT223-4
- RS Stock No.:
- 250-0578
- Mfr. Part No.:
- BTS3207NHUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
In Stock
- 3,205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.192 | €5.96 | - |
| 50 - 120 | €1.048 | €5.24 | 12% |
| 125 - 245 | €0.976 | €4.88 | 18% |
| 250 - 495 | €0.904 | €4.52 | 24% |
| 500 + | €0.848 | €4.24 | 28% |
*price indicative
- RS Stock No.:
- 250-0578
- Mfr. Part No.:
- BTS3207NHUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 500mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 3.8W | |
| Interface Type | Discrete | |
| Mount Type | Surface | |
| Package Type | PG-SOT223-4 | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 42V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 640mA | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Automotive Standard | AEC | |
| Series | HITFET BTS 3207N | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 500mΩ | ||
Number of Outputs 5 | ||
Power Rating 3.8W | ||
Interface Type Discrete | ||
Mount Type Surface | ||
Package Type PG-SOT223-4 | ||
Pin Count 4 | ||
Maximum Supply Voltage 42V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 640mA | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Height 1.6mm | ||
Length 6.5mm | ||
Automotive Standard AEC | ||
Series HITFET BTS 3207N | ||
Infineon HITFET BTS 3207N Series Power Switch IC, 42V Maximum Supply Voltage, 0.64A Operating Current - BTS3207NHUMA1
This power switch IC is a low-side semiconductor device designed for automotive load control and discrete switching tasks. It operates across a wide supply range suitable for vehicle electrical systems, is intended for surface mounting, and meets applicable automotive standards while conforming to RoHS requirements. The component handles moderate currents and dissipates power within a Compact package suitable for constrained board layouts.
Features and Benefits:
• 500mΩ RdsOn reduces conduction losses
• 3.8W power rating limits thermal stress under load
• -40 to 150°C operating range supports harsh environments
• 42V maximum supply voltage tolerates automotive transients
• 0.64A operating current supports low-current loads
• 3.8W power rating limits thermal stress under load
• -40 to 150°C operating range supports harsh environments
• 42V maximum supply voltage tolerates automotive transients
• 0.64A operating current supports low-current loads
Applications
• Suitable for automotive load switching and control modules
• Ideal for low-side protection in body electronics
• Used with battery systems in 12V/24V vehicle networks
• Can be used for diagnostic or auxiliary power circuits
• Suitable for surface-mount assemblies on Compact PCBs
• Ideal for low-side protection in body electronics
• Used with battery systems in 12V/24V vehicle networks
• Can be used for diagnostic or auxiliary power circuits
• Suitable for surface-mount assemblies on Compact PCBs
What package type does it use for board assembly?
It is supplied in a PG-SOT223-4 package suitable for surface mounting.
How many pins are available for circuit connections?
The device provides four pins for electrical interfacing.
What topology does it implement for switching?
It uses a low-side switch topology for load control.
Is it compliant with any automotive manufacturing standards?
It conforms to an automotive standard denoted AEC.
What approvals does it carry regarding hazardous substances?
It meets RoHS standards for restricted substances.
Related links
- Infineon BTS3207NHUMA1 Low Side Power Switch IC 4-Pin, PG-SOT223-4
- Infineon ITS4200SMEOHUMA1 High Side 1 PG-SOT223-4
- Infineon BTS3028SDRATMA1 Low Side PG-TO252-3-11
- Infineon BSP77E6433HUMA1 Low Side PG-SOT223-4
- Infineon TLE42664GHTMA2, Linear Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42644GHTSA3, Linear Voltage Regulator 45V PG-SOT223-4 4-Pin
- DiodesZetex Low Side 1 SOT-223
- DiodesZetex ZXMS6004DGTA Low Side 1 SOT-223
