Infineon BTS70041EPZXUMA1 High Side 1 Power Switch IC 14-Pin, PG-TSDSO-14

Subtotal (1 reel of 3000 units)*

€3,723.00

(exc. VAT)

€4,578.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.241€3,723.00

*price indicative

RS Stock No.:
250-0584
Mfr. Part No.:
BTS70041EPZXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

4.4mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Package Type

PG-TSDSO-14

Minimum Supply Voltage

-0.3V

Pin Count

14

Maximum Supply Voltage

28V

Operating Current

15A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Length

4.9mm

Height

1.15mm

Standards/Approvals

RoHS

Width

3.9mm

Series

BTS7004-1EPZ

Automotive Standard

AEC-Q100

The Infineon makes this smart high-side power switch, providing protection functions and diagnosis. It offers an absolute and dynamic temperature limitation with controlled reactivation. It has overcurrent protection (tripping) with intelligent latch, under voltage shutdown and overvoltage protection with external components. It is suitable for powertrain systems such as transmission applications.

Suitable for driving 15 A resistive, inductive and capacitive loads

Replaces electromechanical relays, fuses and discrete circuits

Suitable for driving glow plug, heating loads, DC motor and for power distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy