Texas Instruments Low Side, Low Side Power Switch IC 5-Pin, SOT-23
- RS Stock No.:
- 252-8930
- Mfr. Part No.:
- TS12A4517DBVR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8930
- Mfr. Part No.:
- TS12A4517DBVR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 35Ω | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Length | 3.05mm | |
| Height | 1.45mm | |
| Standards/Approvals | JESD, RoHS | |
| Width | 1.75mm | |
| Series | TS12A4517 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 35Ω | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 20mA | ||
Minimum Operating Temperature -40°C | ||
Length 3.05mm | ||
Height 1.45mm | ||
Standards/Approvals JESD, RoHS | ||
Width 1.75mm | ||
Series TS12A4517 | ||
Automotive Standard No | ||
The Texas offers a TS series of single pole single throw, low-voltage, dual-supply CMOS analog switches, with very low switch ON-state resistance. This CMOS switches can operate continuously with a dual supplies.
It can handle rail-to-rail analog signals
It is normally closed
Low charge injection of 13 pC
Related links
- Texas Instruments TS12A4517DBVR Low Side SOT-23
- Texas Instruments Low Side SC-70
- Texas Instruments High Side SOT-23
- Texas Instruments High Side SOT-23
- Texas Instruments TPS2041CDBVT SOT-23
- Texas Instruments TPS2051CDBVT High Side SOT-23
- Texas Instruments TPS2051BDBVT High Side SOT-23
- Texas Instruments TPS2051BDBVR High Side SOT-23
