Texas Instruments High Side, Distribution Power Switch IC 5-Pin, SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-7888
Mfr. Part No.:
TPS2051CDBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Type

Distribution

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

154mΩ

Number of Outputs

1

Mount Type

Surface

Minimum Supply Voltage

4.5V

Package Type

SOT-23

Maximum Supply Voltage

5.5V

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Operating Current

500mA

Standards/Approvals

RoHS

Width

1.75mm

Height

1.3mm

Length

3.05mm

Automotive Standard

No

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy