Infineon BTS3050TFATMA1 Low Side, Low Side Power Control Switch 3-Pin, TO-252
- RS Stock No.:
- 258-0730
- Mfr. Part No.:
- BTS3050TFATMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€2.22
(exc. VAT)
€2.74
(inc. VAT)
In Stock
- 2,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.11 | €2.22 |
*price indicative
- RS Stock No.:
- 258-0730
- Mfr. Part No.:
- BTS3050TFATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 0.1Ω | |
| Package Type | TO-252 | |
| Maximum Supply Voltage | 31V | |
| Pin Count | 3 | |
| Operating Current | 4A | |
| Standards/Approvals | RoHS | |
| Series | BTS3050TF | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 0.1Ω | ||
Package Type TO-252 | ||
Maximum Supply Voltage 31V | ||
Pin Count 3 | ||
Operating Current 4A | ||
Standards/Approvals RoHS | ||
Series BTS3050TF | ||
Automotive Standard AEC-Q | ||
The Infineon HITFET smart low-side power switch is a 50 mΩ single channel smart low-side power switch within a PG-TO252-3 package providing embedded protective functions. The power transistor is built by an N-channel vertical power MOSFET. The device is monolithically integrated. The HITFET smart low-side power switch is automotive qualified and is optimized for 12 V automotive applications.
Single channel device
Very low output leakage current in OFF state
Electrostatic discharge protection
Embedded protection functions
Related links
- Infineon Low Side TO-252
- Infineon BTS3104SDRATMA1 Low Side TO-252
- Infineon BTS3125TFATMA1 Low Side TO-252
- onsemi NCV8412ASTT1G Low Side 1 SOT-223
- Infineon BTF3125EJXUMA1 Low Side TDSO
- Infineon Low Side, Low Side Power Control Switch
- Infineon ICE5AR2280CZXKLA1 Low Side, Low Side Power Control Switch
- Infineon Low Side 1 TO-252
