onsemi NCV8412ASTT1G Low Side 1, High Side Power Control Switch 3-Pin, SOT-223
- RS Stock No.:
- 214-8869
- Mfr. Part No.:
- NCV8412ASTT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.91
(exc. VAT)
€9.73
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.791 | €7.91 |
| 100 - 240 | €0.682 | €6.82 |
| 250 - 490 | €0.59 | €5.90 |
| 500 + | €0.52 | €5.20 |
*price indicative
- RS Stock No.:
- 214-8869
- Mfr. Part No.:
- NCV8412ASTT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | High Side | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 0.145Ω | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | NCV8412 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type High Side | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 0.145Ω | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series NCV8412 | ||
Automotive Standard No | ||
The ON Semiconductor NCV8412 is a three terminal protected low−side smart discrete FET. The device also offers fault indication via the gate pin and it is suitable for harsh automotive environments.
Short-circuit protection with in-rush current management
Delta thermal shutdown
Thermal shutdown with automatic restart
Overvoltage Protection
