Infineon BTS3050TFATMA1 Low Side, Low Side Power Control Switch 3-Pin, TO-252

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,545.00

(exc. VAT)

€1,900.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.618€1,545.00
5000 - 5000€0.56€1,400.00
7500 +€0.546€1,365.00

*price indicative

RS Stock No.:
258-0729
Mfr. Part No.:
BTS3050TFATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

Low Side

Product Type

Power Control Switch

Power Switch Topology

Low Side

Switch On Resistance RdsOn

0.1Ω

Package Type

TO-252

Maximum Supply Voltage

31V

Pin Count

3

Operating Current

4A

Standards/Approvals

RoHS

Automotive Standard

AEC-Q

Series

BTS3050TF

The Infineon HITFET smart low-side power switch is a 50 mΩ single channel smart low-side power switch within a PG-TO252-3 package providing embedded protective functions. The power transistor is built by an N-channel vertical power MOSFET. The device is monolithically integrated. The HITFET smart low-side power switch is automotive qualified and is optimized for 12 V automotive applications.

Single channel device

Very low output leakage current in OFF state

Electrostatic discharge protection

Embedded protection functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy